
SIT8208AI-21-33E-38.400000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-21-33E-38.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-33E-38.400000 |
Description | MEMS OSC XO 38.4000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.48000 | $5.48 |
10 | $4.76000 | $47.60 |
50 | $4.31520 | $215.76 |
100 | $4.13690 | $413.69 |
500 | $3.75094 | $1,875.47 |
1,000 | $3.59622 | $3,596.22 |
2,500 | $3.40168 | $8,504.20 |