
SIT1602BI-12-18S-74.175824 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-12-18S-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-18S-74.175824 |
Description | MEMS OSC XO 74.175824MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.175824 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $1.12800 | $11.28 |
50 | $1.02220 | $51.11 |
100 | $0.98010 | $98.01 |
500 | $0.88852 | $444.26 |
1,000 | $0.85177 | $851.77 |
2,500 | $0.80554 | $2,013.85 |
5,000 | $0.77226 | $3,861.30 |
10,000 | $0.74038 | $7,403.80 |