DELTA37/SMAM/RP/S/36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELTA37/SMAM/S/36

DigiKey Part Number
1679-DELTA37/SMAM/S/36-ND
Manufacturer
Manufacturer Product Number
DELTA37/SMAM/S/36
Description
WI-FI 6E / WI-FI 7 AND 5G NEW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
5.3GHz
Frequency Range
2.6GHz ~ 8GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
4.75
Return Loss
-
Gain
9.62dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.740" (222.00mm)
Applications
3G, 4G, 5G, Bluetooth, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.91000$28.91
10$20.43100$204.31
25$18.22080$455.52
100$16.21250$1,621.25
Manufacturers Standard Package