
DELTA37/SMAM/RP/S/36 | |
---|---|
DigiKey Part Number | 1679-DELTA37/SMAM/RP/S/36-ND |
Manufacturer | |
Manufacturer Product Number | DELTA37/SMAM/RP/S/36 |
Description | WI-FI 6E / WI-FI 7 AND 5G NEW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.3GHz | |
Frequency Range | 2.6GHz ~ 8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 4.75 | |
Return Loss | - | |
Gain | 9.62dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.740" (222.00mm) | |
Applications | 3G, 4G, 5G, Bluetooth, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.91000 | $28.91 |
10 | $20.43100 | $204.31 |
25 | $18.22080 | $455.52 |
100 | $16.21250 | $1,621.25 |