



4435.0088 | |
---|---|
DigiKey Part Number | 486-5315-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0088 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
5 | $34.01600 | $170.08 |
10 | $31.38400 | $313.84 |
50 | $26.00100 | $1,300.05 |
100 | $23.96120 | $2,396.12 |
250 | $21.49000 | $5,372.50 |
500 | $19.77614 | $9,888.07 |