



4430.3676 | |
---|---|
DigiKey Part Number | 486-5096-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3676 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.37000 | $47.37 |
5 | $39.29400 | $196.47 |
20 | $33.43550 | $668.71 |
60 | $29.39183 | $1,763.51 |
100 | $27.67130 | $2,767.13 |
260 | $24.69777 | $6,421.42 |
500 | $23.12928 | $11,564.64 |