



4430.3295 | |
---|---|
DigiKey Part Number | 486-5162-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3295 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.09000 | $43.09 |
5 | $35.74400 | $178.72 |
15 | $31.45467 | $471.82 |
60 | $26.73883 | $1,604.33 |
105 | $25.02981 | $2,628.13 |
255 | $22.52400 | $5,743.62 |
510 | $20.84165 | $10,629.24 |