

4430.2487 | |
---|---|
DigiKey Part Number | TA45-ABCWMC00U4-798-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2487 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.97000 | $140.97 |
5 | $116.92200 | $584.61 |
14 | $103.65643 | $1,451.19 |
56 | $88.01161 | $4,928.65 |
112 | $81.02866 | $9,075.21 |