TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-147-23-G-S

DigiKey Part Number
SAM1069-47-ND
Manufacturer
Manufacturer Product Number
TSW-147-23-G-S
Description
CONN HEADER VERT 47POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 47 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-147-23-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.34000$6.34
10$5.66800$56.68
100$4.66820$466.82
500$3.69004$1,845.02
1,000$3.16765$3,167.65
5,000$2.88979$14,448.95
10,000$2.77864$27,786.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 0
Unit Price: $4.53000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $6.56000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $6.44000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 0
Unit Price: $6.11000
CONN HEADER VERT 44POS 2.54MM
In-Stock: 0
Unit Price: $6.00000