TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-23-G-S

DigiKey Part Number
SAM1069-45-ND
Manufacturer
Manufacturer Product Number
TSW-145-23-G-S
Description
CONN HEADER VERT 45POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 45 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-145-23-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.11000$6.11
10$5.46800$54.68
100$4.50350$450.35
500$3.55990$1,779.95
1,000$3.05595$3,055.95
5,000$2.78788$13,939.40
10,000$2.68066$26,806.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 0
Unit Price: $4.53000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $6.56000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $6.44000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $6.34000
CONN HEADER VERT 44POS 2.54MM
In-Stock: 0
Unit Price: $6.00000