
SML-011VTT86A | |
---|---|
DigiKey Part Number | 846-SML-011VTT86ATR-ND - Tape & Reel (TR) 846-SML-011VTT86ACT-ND - Cut Tape (CT) 846-SML-011VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-011VTT86A |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.53300 | $5.33 |
100 | $0.38200 | $38.20 |
500 | $0.31424 | $157.12 |
1,000 | $0.29193 | $291.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26747 | $668.67 |
5,000 | $0.25219 | $1,260.95 |
7,500 | $0.24435 | $1,832.62 |
12,500 | $0.23549 | $2,943.62 |
17,500 | $0.23022 | $4,028.85 |
25,000 | $0.22508 | $5,627.00 |
62,500 | $0.21373 | $13,358.12 |