
SML-012VTT86A | |
---|---|
DigiKey Part Number | 846-SML-012VTT86ATR-ND - Tape & Reel (TR) 846-SML-012VTT86ACT-ND - Cut Tape (CT) 846-SML-012VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012VTT86A |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.66200 | $6.62 |
100 | $0.47930 | $47.93 |
500 | $0.39714 | $198.57 |
1,000 | $0.37015 | $370.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.34058 | $851.45 |
5,000 | $0.32211 | $1,610.55 |
7,500 | $0.31264 | $2,344.80 |
12,500 | $0.30194 | $3,774.25 |
17,500 | $0.29558 | $5,172.65 |
25,000 | $0.28937 | $7,234.25 |