
RBR3MM60BTR | |
---|---|
DigiKey Part Number | RBR3MM60BTR-ND - Tape & Reel (TR) RBR3MM60BCT-ND - Cut Tape (CT) RBR3MM60BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM60BTR |
Description | DIODE SCHOTTKY 60V 3A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM60BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.53900 | $5.39 |
100 | $0.38530 | $38.53 |
500 | $0.29214 | $146.07 |
1,000 | $0.26210 | $262.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20603 | $618.09 |
6,000 | $0.18796 | $1,127.76 |
9,000 | $0.18381 | $1,654.29 |
15,000 | $0.17728 | $2,659.20 |
21,000 | $0.17710 | $3,719.10 |
30,000 | $0.16574 | $4,972.20 |