NTS260ESFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: $0.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,188
Unit Price: $0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48000
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

NTS260ESFT3G

DigiKey Part Number
NTS260ESFT3GOSTR-ND - Tape & Reel (TR)
NTS260ESFT3GOSCT-ND - Cut Tape (CT)
NTS260ESFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS260ESFT3G
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types