RB162M-60TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2
Unit Price: $0.79000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB162M-60TR

DigiKey Part Number
RB162M-60TR-ND - Tape & Reel (TR)
RB162M-60CT-ND - Cut Tape (CT)
RB162M-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB162M-60TR
Description
DIODE SCHOTTKY 60V 1A PMDU
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.