
BU7230SG-TR | |
---|---|
DigiKey Part Number | BU7230SG-TRTR-ND - Tape & Reel (TR) BU7230SG-TRCT-ND - Cut Tape (CT) BU7230SG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7230SG-TR |
Description | IC COMPARATOR 1 CMOS 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7230SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.8µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70817 | $2,124.51 |
6,000 | $0.69149 | $4,148.94 |
9,000 | $0.68314 | $6,148.26 |
15,000 | $0.67388 | $10,108.20 |
21,000 | $0.66848 | $14,038.08 |