
MAX40003ANS02+T | |
---|---|
DigiKey Part Number | 175-MAX40003ANS02+TTR-ND - Tape & Reel (TR) 175-MAX40003ANS02+TCT-ND - Cut Tape (CT) 175-MAX40003ANS02+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40003ANS02+T |
Description | IC COMPARATOR 1 W/VOLT REF 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40003ANS02+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 70dB PSRR (Min) | |
Propagation Delay (Max) | 9µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.75500 | $17.55 |
25 | $1.59360 | $39.84 |
100 | $1.41600 | $141.60 |
250 | $1.33116 | $332.79 |
500 | $1.28004 | $640.02 |
1,000 | $1.23795 | $1,237.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.06789 | $2,669.72 |