
BU5265HFV-TR | |
---|---|
DigiKey Part Number | BU5265HFV-TRTR-ND - Tape & Reel (TR) BU5265HFV-TRCT-ND - Cut Tape (CT) BU5265HFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5265HFV-TR |
Description | IC COMPARATOR 1 CMOS 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5265HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 45µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 500ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.71000 | $7.10 |
25 | $0.63640 | $15.91 |
100 | $0.55590 | $55.59 |
250 | $0.51748 | $129.37 |
500 | $0.49432 | $247.16 |
1,000 | $0.47525 | $475.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45169 | $1,355.07 |
6,000 | $0.44016 | $2,640.96 |
9,000 | $0.43439 | $3,909.51 |
15,000 | $0.42799 | $6,419.85 |
21,000 | $0.42425 | $8,909.25 |
30,000 | $0.42066 | $12,619.80 |