
S-89531ACNC-HCCTFU | |
---|---|
DigiKey Part Number | 1662-2077-2-ND - Tape & Reel (TR) 1662-2077-1-ND - Cut Tape (CT) 1662-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-89531ACNC-HCCTFU |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail SC88A-B-PKG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | 65dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 280µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC88A-B-PKG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47962 | $1,438.86 |
6,000 | $0.46750 | $2,805.00 |
9,000 | $0.46144 | $4,152.96 |
15,000 | $0.45472 | $6,820.80 |
21,000 | $0.45079 | $9,466.59 |
30,000 | $0.44701 | $13,410.30 |