74LVC1G98FZ4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV3001FZ4-7

DigiKey Part Number
31-AZV3001FZ4-7TR-ND - Tape & Reel (TR)
31-AZV3001FZ4-7CT-ND - Cut Tape (CT)
31-AZV3001FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV3001FZ4-7
Description
IC COMPARATOR 1 GEN PUR 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
0.5mV (Typ)
Current - Input Bias (Max)
1pA
Current - Output (Typ)
68mA
Current - Quiescent (Max)
6µA (Typ)
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs (Typ)
Hysteresis
13mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-XFDFN
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Stock Options
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.41000$4.10
25$0.36480$9.12
100$0.31530$31.53
250$0.29164$72.91
500$0.27732$138.66
1,000$0.26558$265.58
2,500$0.25317$632.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24569$1,228.45
10,000$0.23953$2,395.30
15,000$0.23645$3,546.75
25,000$0.23303$5,825.75
35,000$0.23103$8,086.05
50,000$0.22911$11,455.50
Manufacturers Standard Package