
BR24G64FVM-3AGTTR | |
---|---|
DigiKey Part Number | BR24G64FVM-3AGTTR-ND - Tape & Reel (TR) BR24G64FVM-3AGTCT-ND - Cut Tape (CT) BR24G64FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVM-3AGTTR |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVM-3AGTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66212 | $1,986.36 |