BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T64FVM-WTR

DigiKey Part Number
846-BR24T64FVM-WTR-ND - Tape & Reel (TR)
846-BR24T64FVM-WCT-ND - Cut Tape (CT)
846-BR24T64FVM-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T64FVM-WTR
Description
IC EEPROM 64KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T64FVM-WTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60628$1,818.84
6,000$0.59129$3,547.74
9,000$0.58260$5,243.40
15,000$0.57177$8,576.55
21,000$0.56470$11,858.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.73900$7.39
25$0.71920$17.98
50$0.70480$35.24
100$0.68930$68.93
250$0.66908$167.27
500$0.65368$326.84
1,000$0.63823$638.23
Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.70800$7.08
25$0.68960$17.24
50$0.67560$33.78
100$0.66090$66.09
250$0.64152$160.38
500$0.62672$313.36
1,000$0.61192$611.92
* All Digi-Reel orders will add a $9.50 reeling fee.