BR24C16-RDS6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73006
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63685
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.34000
Datasheet
8-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C16-RDS6TP

DigiKey Part Number
BR24C16-RDS6TPTR-ND - Tape & Reel (TR)
BR24C16-RDS6TPCT-ND - Cut Tape (CT)
BR24C16-RDS6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24C16-RDS6TP
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 100 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes