BR24G16FVJ-3AGTE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63685
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73006
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63685
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73006
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85000
Datasheet
BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVJ-3AGTE2

DigiKey Part Number
846-BR24G16FVJ-3AGTE2TR-ND - Tape & Reel (TR)
846-BR24G16FVJ-3AGTE2CT-ND - Cut Tape (CT)
846-BR24G16FVJ-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVJ-3AGTE2
Description
IC EEPROM 16KBIT I2C 8TSSOPBJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24G16FVJ-3AGTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.48300$4.83
25$0.47080$11.77
50$0.46140$23.07
100$0.45170$45.17
250$0.43860$109.65
500$0.42864$214.32
1,000$0.41869$418.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41771$1,044.28
5,000$0.40753$2,037.65
7,500$0.40161$3,012.08
12,500$0.39422$4,927.75
17,500$0.38939$6,814.32
25,000$0.38430$9,607.50
Manufacturers Standard Package