BD9394FP-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.62000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.87040
Datasheet
20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9394FP-E2

DigiKey Part Number
846-BD9394FP-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9394FP-E2
Description
IC WHITE LED DVR DCDC 20HSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 20-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56406$3,128.12
4,000$1.52871$6,114.84
6,000$1.51100$9,066.00
10,000$1.49137$14,913.70
Manufacturers Standard Package