RT9284A-20GJ6E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $16.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.37000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.72584
Datasheet

Similar


onsemi
In Stock: 60
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.19000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9284A-20GJ6E

DigiKey Part Number
1028-RT9284A-20GJ6ETR-ND - Tape & Reel (TR)
1028-RT9284A-20GJ6ECT-ND - Cut Tape (CT)
1028-RT9284A-20GJ6EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9284A-20GJ6E
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator PWM Dimming 100mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.49400$4.94
25$0.44160$11.04
100$0.38290$38.29
250$0.35488$88.72
500$0.33802$169.01
1,000$0.32414$324.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33563$1,006.89
6,000$0.30736$1,844.16
9,000$0.29300$2,637.00
15,000$0.27691$4,153.65
21,000$0.26740$5,615.40
30,000$0.26600$7,980.00
Manufacturers Standard Package