MP24875DN-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $3.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


Texas Instruments
In Stock: 69
Unit Price: $2.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 2,230
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $17.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 77
Unit Price: $14.21000
Datasheet
8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24875DN-LF-Z

DigiKey Part Number
MP24875DN-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP24875DN-LF-Z
Description
IC LED DRV RGLTR PWM 1.5A 8SOICE
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A (Switch) 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
200kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.