RT8477GS is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85432
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.07715
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.49467
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.69310
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.74000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8477GS

DigiKey Part Number
1028-1302-2-ND - Tape & Reel (TR)
1028-1302-1-ND - Cut Tape (CT)
1028-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8477GS
Description
IC LED DRIVER CTRLR PWM 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
50V
Voltage - Output
50V
Current - Output / Channel
-
Frequency
380kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable