
TPS92692PWPR | |
---|---|
DigiKey Part Number | 296-52156-2-ND - Tape & Reel (TR) 296-52156-1-ND - Cut Tape (CT) 296-52156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92692PWPR |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92692PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 80kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.74000 | $3.74 |
10 | $2.78000 | $27.80 |
25 | $2.53880 | $63.47 |
100 | $2.27360 | $227.36 |
250 | $2.14720 | $536.80 |
500 | $2.07104 | $1,035.52 |
1,000 | $2.00832 | $2,008.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.75911 | $3,518.22 |