RT8452GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $5.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: $15.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.98007
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.07715
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.31000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: $4.41000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8452GS

DigiKey Part Number
RT8452GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8452GS
Description
IC LED DRIVER CTRLR PWM 16SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
48V
Current - Output / Channel
-
Frequency
350kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.