


MIC3231YML-TR | |
---|---|
DigiKey Part Number | 576-3403-2-ND - Tape & Reel (TR) 576-3403-1-ND - Cut Tape (CT) 576-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3231YML-TR |
Description | IC LED DRIVER CTRLR PWM 12MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 12-MLF™ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3231YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad, 12-MLF® | |
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.07000 | $4.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.09107 | $15,455.35 |