UPC1251G2-E1-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,000
Unit Price: $0.84000
Datasheet
UPC842G2(21)-E1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1251G2-E1-A

DigiKey Part Number
559-UPC1251G2-E1-ATR-ND - Tape & Reel (TR)
559-UPC1251G2-E1-ACT-ND - Cut Tape (CT)
559-UPC1251G2-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC1251G2-E1-A
Description
LINEAR IC OPERATION AMPLIFIER SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
-
Current - Input Bias
14 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.52500$15.25
25$1.38240$34.56
100$1.22520$122.52
250$1.15020$287.55
500$1.10490$552.45
1,000$1.06764$1,067.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.02831$2,570.78
5,000$1.00460$5,023.00
7,500$0.99273$7,445.48
12,500$0.97958$12,244.75
Manufacturers Standard Package