
UPC1251G2-E1-AP | |
---|---|
DigiKey Part Number | 559-UPC1251G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC1251G2-E1-APCT-ND - Cut Tape (CT) 559-UPC1251G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251G2-E1-AP |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68719 | $3,435.95 |