


ISL9008AIEMZ-T | |
---|---|
DigiKey Part Number | ISL9008AIEMZ-TTR-ND - Tape & Reel (TR) ISL9008AIEMZ-TCT-ND - Cut Tape (CT) ISL9008AIEMZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9008AIEMZ-T |
Description | IC REG LINEAR 3V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9008AIEMZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 66 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95405 | $2,862.15 |
6,000 | $0.93275 | $5,596.50 |
9,000 | $0.92209 | $8,298.81 |
15,000 | $0.91028 | $13,654.20 |