ISL9003AIEMZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.34000
Datasheet

Similar


STMicroelectronics
In Stock: 383
Unit Price: $1.55000
Datasheet
ISL9008AIECZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9008AIECZ-T

ISL9003AIEMZ-T

DigiKey Part Number
ISL9003AIEMZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9003AIEMZ-T
Description
IC REG LINEAR 3V 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL9003AIEMZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 150mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
57 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-12-06
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14385$3,431.55
6,000$1.11915$6,714.90
9,000$1.10677$9,960.93
Manufacturers Standard Package