EL5111IWTZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 474
Unit Price: $7.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: $7.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,916
Unit Price: $5.86000
Datasheet

Similar


Microchip Technology
In Stock: 1,040
Unit Price: $1.27000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $6.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: $3.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.48000
Datasheet
TSOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5111IWTZ-T7A

DigiKey Part Number
EL5111IWTZ-T7ATR-ND - Tape & Reel (TR)
EL5111IWTZ-T7ACT-ND - Cut Tape (CT)
EL5111IWTZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL5111IWTZ-T7A
Description
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
75V/µs
Gain Bandwidth Product
32 MHz
-3db Bandwidth
60 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
3 mV
Current - Supply
2.5mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types