SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV2401QDBVRQ1

DigiKey Part Number
296-TLV2401QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV2401QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV2401QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2401QDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2401QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0025V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
390 µV
Current - Supply
900nA
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.41500$24.15
25$2.20200$55.05
100$1.96730$196.73
250$1.85540$463.85
500$1.78794$893.97
1,000$1.73241$1,732.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51058$4,531.74
Manufacturers Standard Package