CA91L862A-50IEV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $38.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.91230
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $1.07530
Datasheet

Similar


Texas Instruments
In Stock: 153
Unit Price: $8.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.28054
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA91L862A-50IEV

DigiKey Part Number
CA91L862A-50IEV-ND
Manufacturer
Manufacturer Product Number
CA91L862A-50IEV
Description
IC INTERFACE SPECIALIZED 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Acquisition Interface 256-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Applications
Data Acquisition
Interface
PCI, Serial
Voltage - Supply
3.3V
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (27x27)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
80$109.26813$8,741.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.