
DS125RT410SQ/NOPB | |
---|---|
DigiKey Part Number | 296-43360-2-ND - Tape & Reel (TR) 296-43360-1-ND - Cut Tape (CT) 296-43360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125RT410SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS125RT410SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.21000 | $38.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.69543 | $24,695.43 |