
8SLVP2102ANLGI/W | |
---|---|
DigiKey Part Number | 800-8SLVP2102ANLGI/WTR-ND - Tape & Reel (TR) 800-8SLVP2102ANLGI/WCT-ND - Cut Tape (CT) 800-8SLVP2102ANLGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP2102ANLGI/W |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.16000 | $10.16 |
10 | $7.81600 | $78.16 |
25 | $7.23040 | $180.76 |
100 | $6.58470 | $658.47 |
250 | $6.27724 | $1,569.31 |
500 | $6.09184 | $3,045.92 |
1,000 | $5.93927 | $5,939.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.77820 | $14,445.50 |