8SLVP1102ANLGI/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.73000
Datasheet
16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1102ANLGI/W

DigiKey Part Number
8SLVP1102ANLGI/W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SLVP1102ANLGI/W
Description
IC CLK BUFFER 1:2 2GHZ 16VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.89408$12,235.20
Manufacturers Standard Package