R161079220W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $118.03840
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161079220W

DigiKey Part Number
2201-R161079220W-ND
Manufacturer
Manufacturer Product Number
R161079220W
Description
N / STRAIGHT PLUG CRIMP TYPE CAB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1400 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$108.09280$5,404.64
Manufacturers Standard Package