
R161079220 | |
---|---|
DigiKey Part Number | 2201-R161079220-ND |
Manufacturer | |
Manufacturer Product Number | R161079220 |
Description | N / STRAIGHT PLUG CRIMP TYPE CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $118.03840 | $5,901.92 |