
TAT8804D1H | |
---|---|
DigiKey Part Number | 2312-TAT8804D1HTR-ND - Tape & Reel (TR) 2312-TAT8804D1HCT-ND - Cut Tape (CT) 2312-TAT8804D1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAT8804D1H |
Description | TAT8804D1H 21DB CATV 12V POWER D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.2GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.2GHz | |
P1dB | 34dBm | |
Gain | 19.5dB ~ 21dB | |
Noise Figure | 4.5dB | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 650mA | |
Test Frequency | 50MHz, 1.003GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.60000 | $46.60 |
25 | $39.60920 | $990.23 |
100 | $33.78440 | $3,378.44 |
250 | $26.79440 | $6,698.60 |
500 | $22.13456 | $11,067.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.47466 | $17,474.66 |