
QPB8808SR | |
---|---|
DigiKey Part Number | 2312-QPB8808SRTR-ND - Tape & Reel (TR) 2312-QPB8808SRCT-ND - Cut Tape (CT) 2312-QPB8808SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPB8808SR |
Description | 1218MHZ 21DB GAIN CATV POWER DOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.218GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
P1dB | 33dBm | |
Gain | 20.6dB | |
Noise Figure | 4.5dB | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 525mA | |
Test Frequency | 50MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.61000 | $41.61 |
25 | $35.48960 | $887.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.68730 | $3,168.73 |