
PA2006NLT | |
---|---|
DigiKey Part Number | PA2006NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2006NLT |
Description | PULSE XFMR 1:1 864UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 864µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2006NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 864µH | |
ET (Volt-Time) | 26VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.460" W (8.64mm x 11.68mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $2.53881 | $4,569.86 |