
PA2006NL | |
---|---|
DigiKey Part Number | 553-2925-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2006NL |
Description | PULSE XFMR 1:1 864UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 864µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 864µH | |
ET (Volt-Time) | 26VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.460" W (8.64mm x 11.68mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $3.11433 | $186.86 |
120 | $3.01883 | $362.26 |
180 | $2.96411 | $533.54 |
300 | $2.89637 | $868.91 |
420 | $2.85250 | $1,198.05 |
600 | $2.80657 | $1,683.94 |
1,500 | $2.69145 | $4,037.18 |
3,000 | $2.60707 | $7,821.21 |