BBSY00060303100Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 15,000
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.03059
Datasheet
BBSY00060303100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00060303100Y00

DigiKey Part Number
553-BBSY00060303100Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBSY00060303100Y00
Description
FERRITE BEAD 10 OHM 0201 1LN
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.