
742692001 | |
---|---|
DigiKey Part Number | 732-742692001TR-ND - Tape & Reel (TR) 732-742692001CT-ND - Cut Tape (CT) 732-742692001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692001 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 650mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
50 | $0.17760 | $8.88 |
100 | $0.17330 | $17.33 |
500 | $0.16776 | $83.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16077 | $2,411.55 |