ABPY00321611471Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.08913
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.08913
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.09611
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53000
Datasheet
ABPY00100505300Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00321611471Y00

DigiKey Part Number
553-ABPY00321611471Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABPY00321611471Y00
Description
FERRITE BEAD 470 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08913$267.39
Manufacturers Standard Package